
The GRM188F51C104ZA01J is a 100nF ceramic capacitor from Murata, featuring a voltage rating of 16V and a tolerance of 80%. It is constructed as a multilayer ceramic (MLCC) component with a 0603 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Murata GRM188F51C104ZA01J technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188F51C104ZA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
