This is a 10uF ceramic capacitor with a rated voltage of 4V, packaged in a 0603 form factor. It operates within a temperature range of -55 to 85°C. The capacitor has a 2-terminal design and measures 0.8mm in width, 1.6mm in length, and 0.8mm in height.
Murata GRM188R60G106ME84J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188R60G106ME84J to view detailed technical specifications.
No datasheet is available for this part.