
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 4V DC rated voltage. Features X5R dielectric, 20% tolerance, and a maximum operating temperature of 85°C. This 2-terminal component is designed for surface-mount (SMD) applications, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. Operating temperature range spans from -55°C to 85°C.
Murata GRM188R60G476ME15D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188R60G476ME15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.