The GRM188R60J106ME84B is a 10uF ceramic chip capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It features an X5R dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is available in a 0603 package and is designed for surface mount applications. It operates over a temperature range of -55 to 85 degrees Celsius.
Murata GRM188R60J106ME84B technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM188R60J106ME84B to view detailed technical specifications.
No datasheet is available for this part.