10µF, 6.3V multilayer ceramic capacitor with X5R dielectric. Features 20% tolerance and a compact 0603 (1608 metric) surface mount package. Operates across a -55°C to 85°C temperature range. Lead-free and RoHS compliant.
Murata GRM188R60J106ME84D technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R60J106ME84D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
