
This 0603 surface mount ceramic capacitor has a capacitance of 10uF and a voltage rating of 6.3V. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The capacitor is part of the GRM series and has a tolerance of 20%. It is suitable for use in a variety of applications requiring a compact and reliable ceramic capacitor.
Murata GRM188R60J106ME84J technical specifications.
| Capacitance | 10uF |
| Package/Case | 0603 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | GRM |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R60J106ME84J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
