
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 6.3V DC rated voltage. Features X5R dielectric with a ±20% tolerance, operating from -55°C to 85°C. This surface-mount device has two terminals, a 0.8mm height, 1.6mm length, and 0.8mm width, supplied on tape and reel.
Murata GRM188R60J476ME15J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188R60J476ME15J to view detailed technical specifications.
No datasheet is available for this part.