
Surface mount multilayer ceramic capacitor with 2.2µF capacitance and 10V voltage rating. Features X5R dielectric, 10% tolerance, and a 0603 (1608 metric) case size. Operates from -55°C to 85°C, constructed with lead-free termination and packaged on tape and reel. RoHS compliant.
Murata GRM188R61A225KE34D technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R61A225KE34D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
