
1µF, 16V multilayer ceramic capacitor with X5R dielectric and 10% tolerance. Features a 0603 (1608 metric) surface mount package, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Operating temperature range is -55°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata GRM188R61C105KA12D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000222oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R61C105KA12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
