
10µF multilayer ceramic capacitor with X5R dielectric, 16V voltage rating, and ±20% tolerance. Features a 0603 surface mount package, operating temperature range of -55°C to +85°C, and is RoHS compliant. Designed for general applications with a 15% temperature coefficient.
Murata GRM188R61C106MA73D technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.031inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R61C106MA73D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
