2.2µF, 50V ceramic capacitor with X5R dielectric, offering 10% capacitance tolerance. This multilayer ceramic capacitor (MLCC) features a compact 0603 SMD package with a 2-terminal configuration. Operating across a wide temperature range from -55°C to 85°C, it measures 1.6mm in length, 0.8mm in width, and 0.8mm in height.
Murata GRM188R61H225KE11D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM188R61H225KE11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.