
2.2µF, 35V X5R multilayer ceramic capacitor with 10% tolerance, housed in a 0603 (1608 metric) SMD package. Features a surface mount termination and a ceramic dielectric, operating across a temperature range of -55°C to 85°C. This lead-free component is supplied on tape and reel, with a package quantity of 4000 units.
Murata GRM188R6YA225KA12D technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000222oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R6YA225KA12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
