
1µF, 10V X7R dielectric multilayer ceramic capacitor with 10% tolerance. Features a 0603 (1608 metric) surface mount package, 1.6mm length, 0.8mm width, and 0.8mm height. Operating temperature range from -55°C to 125°C, lead-free and RoHS compliant. Packaged on tape and reel.
Murata GRM188R71A105KA61J technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000222oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R71A105KA61J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
