Murata GRM188R71E153JA01B technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM188R71E153JA01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.