
The GRM188R71E272KA01D is a 2.7nF ceramic capacitor with a 25V voltage rating and X7R dielectric. It is constructed in a flat, multilayer ceramic (MLCC) configuration and has a surface mount (SMD/SMT) termination. The capacitor is available in a 0603 package size and is packaged in tape and reel quantities of 4000. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GRM188R71E272KA01D technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R71E272KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
