
Multilayer ceramic capacitor featuring 15nF capacitance and a 50V DC rating. This X7R dielectric component offers a 5% tolerance and operates across a -55°C to 125°C temperature range. Designed for surface mount applications, it utilizes a 0603 (1608 metric) case code and is supplied on tape and reel. The capacitor is lead-free, RoHS compliant, and exhibits low ESR.
Murata GRM188R71H153JA01D technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R71H153JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
