Murata GRM188R71H154KAC4D technical specifications.
| Capacitance | 150nF |
| Package/Case | 0603 |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 800um |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R71H154KAC4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
