Murata GRM188R71H223KA61D technical specifications.
| Capacitance | 22nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Length | 1.6mm |
| Thickness | 800um |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R71H223KA61D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
