The GRM188R71H302JA01J is a 0.003uF ceramic chip capacitor with a 50VDC working voltage and 5% tolerance. It has a dielectric of X7R and a standard technology. The capacitor is available in a 0603 package with a surface mount termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GRM188R71H302JA01J technical specifications.
| Capacitance | 0.003uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM188R71H302JA01J to view detailed technical specifications.
No datasheet is available for this part.