
Surface mount multilayer ceramic capacitor with 1nF capacitance and 250V DC rating. Features X7R dielectric with a ±10% tolerance and ±15% temperature coefficient. Encased in a 0603 (1608 metric) chip package, measuring 1.6mm x 0.8mm x 0.8mm. RoHS compliant and designed for operation between -55°C and 125°C.
Murata GRM188R72E102KW07D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R72E102KW07D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
