Murata GRM2161C1H102JA01D is a 1nF SMD/SMT capacitor with a 50V voltage rating and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available in quantities of 4000 per reel. It is suitable for use in a variety of applications due to its general-purpose design.
Murata GRM2161C1H102JA01D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2161C1H102JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.