The Murata GRM2161C1H331JA01D is a 50V 5% tolerance 330pF surface mount capacitor with a 0805 case size. It operates over a temperature range of -55°C to 125°C. The capacitor is packaged in a tape and reel format with 4000 units per reel. It is a general-purpose capacitor from the GRM series.
Murata GRM2161C1H331JA01D technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2161C1H331JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.