Murata GRM2165C1H100FD51D technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata GRM2165C1H100FD51D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.