
Surface mount multilayer ceramic capacitor with 2.2nF capacitance and 50V DC rated voltage. Features NP0 dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 5% tolerance. Housed in an 0805 imperial (2012 metric) case code, measuring 2mm in length, 1.25mm in width, and 0.6mm in height. Supplied in tape and reel packaging.
Murata GRM2165C1H222JA01J technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | NP0 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H222JA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
