
The GRM2165C1H332JA01J is a 3.3nF ceramic capacitor with a 50V voltage rating, suitable for surface mount applications. It features a C0G dielectric and a 5% tolerance. The capacitor is available in a 0805 package and is packaged in tape and reel quantities of 10,000. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Murata GRM2165C1H332JA01J technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H332JA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
