
Multilayer Ceramic Capacitor (MLCC) with 3.6nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 125°C maximum operating temperature. This surface mount component is housed in an 0805 imperial (2012 metric) case and supplied on tape and reel. RoHS compliant and lead-free.
Murata GRM2165C1H362JA01D technical specifications.
| Capacitance | 3.6nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H362JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
