
Multilayer Ceramic Capacitor (MLCC) with 3.3nF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 125°C maximum operating temperature. This surface mount component is housed in an 0805 (2012 metric) case with low ESR and is supplied on tape and reel. RoHS compliant.
Murata GRM2165C2A332JA01D technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C2A332JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
