Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 16V DC rated voltage. Features X6S dielectric, 10% tolerance, and a 0805 (2012 metric) SMD package. Operates from -55°C to 105°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Murata GRM216C81C105KA12D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X6S |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM216C81C105KA12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.