The GRM216R71H182JA01B is a 1.8nF multilayer ceramic capacitor with a 5% tolerance and a voltage rating of 50V. It is packaged in the 0805 case size and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is available in quantities of 1000 and is packaged on a tape and reel.
Murata GRM216R71H182JA01B technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM216R71H182JA01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
