
Multilayer Ceramic Capacitor, 3.9nF capacitance, 50V DC rated voltage, 10% tolerance, X7R dielectric. Features 0805 (2012 metric) SMD package, 125°C max operating temperature, and lead-free, RoHS compliant construction. Ideal for surface mount applications, supplied in tape and reel packaging.
Murata GRM216R71H392KA01D technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 0.6mm |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM216R71H392KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
