The GRM2191C1H152JA01D is a 1.5nF ceramic capacitor with a 50V voltage rating and 5% tolerance. It is available in a 0805 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is part of the GRM series from Murata.
Murata GRM2191C1H152JA01D technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2191C1H152JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.