The GRM2191X2A300JZ01J is a 30pF multilayer ceramic capacitor with a rated voltage of 100VDC and a tolerance of 5%. It features a standard technology and a negative capacitance tolerance of -5%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GRM2191X2A300JZ01J technical specifications.
| Capacitance | 30pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM2191X2A300JZ01J to view detailed technical specifications.
No datasheet is available for this part.