This Murata ceramic chip capacitor features a capacitance of 330pF, a voltage rating of 100VDC, and a tolerance of 2%. It has a dielectric of LH and is constructed with a flat, ceramic chip case style. The capacitor is suitable for surface mount applications and has a height of 0.85mm. It operates over a temperature range of -25°C to 85°C.
Murata GRM2192L2A331GD01D technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | LH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GRM2192L2A331GD01D to view detailed technical specifications.
No datasheet is available for this part.