This ceramic chip capacitor has a capacitance of 51pF and a DC rated voltage of 100VDC with a tolerance of 5%. It is a multilayer ceramic (MLCC) capacitor with a package case style of 0805 and a mounting style of surface mount. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor has a flat construction and a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 51pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | LH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |