Murata GRM2192R2A181JZ01B technical specifications.
| Capacitance | 180pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | RH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GRM2192R2A181JZ01B to view detailed technical specifications.
No datasheet is available for this part.