Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 50V DC rated voltage. Features a U2J dielectric, 5% tolerance, and a 0805 (2012 metric) SMD package. Operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Murata GRM2197U1H223JA01D technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | U2J |
| Height | 0.85mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2197U1H223JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.