Murata GRM219B11A105KA01D technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219B11A105KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.