Murata GRM219B11C474KC01D technical specifications.
| Capacitance | 470nF |
| Length | 2mm |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219B11C474KC01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.