Murata GRM219B11C564KA01D technical specifications.
| Capacitance | 560nF |
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219B11C564KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.