Murata GRM219B31E106KA12D technical specifications.
| Capacitance | 10uF |
| Package/Case | 2012 |
| Depth | 1.25mm |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 850um |
| Tolerance | 10% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219B31E106KA12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.