
Surface mount multilayer ceramic capacitor with 220nF capacitance and 25V DC rated voltage. Features Y5V dielectric with a wide tolerance of -20% to 80% and operates from -30°C to 85°C. Packaged in an 0805 (2012 metric) SMD case, this lead-free, RoHS compliant component is supplied on tape and reel.
Murata GRM219F51E224ZA01D technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219F51E224ZA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.