
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V DC rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with an 80% tolerance. This surface mount component is housed in an 0805 (2012 metric) case, measuring 2mm in length, 1.25mm in width, and 0.85mm in height. Constructed from ceramic material with flat construction and SMD/SMT termination, it is RoHS compliant and supplied on tape and reel.
Murata GRM219F51H104ZA01D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219F51H104ZA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.