
22µF, 6.3V X5R multilayer ceramic capacitor with 20% tolerance, packaged in an 0805 (2012 metric) surface-mount case. Features include a maximum operating temperature of 85°C, lead-free construction, and low ESR. This component is supplied on tape and reel, with 4000 units per package, and is RoHS compliant.
Murata GRM219R60J226ME47D technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000335oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219R60J226ME47D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
