
Multilayer ceramic capacitor with 4.7µF capacitance and 6.3V voltage rating. Features X5R dielectric with a ±15% temperature coefficient and ±10% tolerance. Surface mountable in a 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 0.85mm. RoHS compliant and designed for operation between -55°C and +85°C.
Murata GRM219R60J475KE19D technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219R60J475KE19D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
