
Murata GRM219R61A106ME44D technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Dielectric | X5R |
| Length | 2mm |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219R61A106ME44D to view detailed technical specifications.
No datasheet is available for this part.