Cap Ceramic 10uF 10V X5R 20% Pad SMD 0805 85°C T/R
Murata GRM219R61A106ME47K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.85 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM219R61A106ME47K to view detailed technical specifications.
No datasheet is available for this part.