
This 10uF multilayer ceramic capacitor from Murata has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a capacitance of 10uF and a DC rated voltage of 10V. The capacitor measures 1.25mm in width, 2mm in length, and 0.85mm in height. It has 2 terminals and is packaged in an 0805 package type.
Murata GRM219R61A106ME47L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM219R61A106ME47L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.