
This 2.5nF ceramic capacitor is rated for 200V and has a maximum operating temperature of 125 degrees Celsius. It measures 1.25mm in width and 2mm in length, with a height of 1mm. The capacitor is a multilayer ceramic type and has a 0805 package size.
Murata GRM21A5C2D331JW01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21A5C2D331JW01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.