
Multilayer Ceramic Capacitor, 15pF capacitance, 250V DC rated voltage, and 5% tolerance. Features C0G dielectric with a maximum operating temperature of 125°C and a minimum of -55°C. Surface mount component in an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in depth, and 1mm in height. Lead-free and RoHS compliant, supplied on tape and reel.
Murata GRM21A5C2E150JW01D technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21A5C2E150JW01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
