
Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 250V DC rated voltage. Features U2J dielectric material and a 5% tolerance. This surface mount component is housed in an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in width, and 1mm in height. Operating temperature range is -55°C to 125°C. Packaged in tape and reel.
Murata GRM21A7U2E471JW31D technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | U2J |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21A7U2E471JW31D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
